register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,801.14 (¥16,281.254) |
Product Information
Product Overview
MIKROE-6563 is a LTE IoT 10 Click compact add-on board provides reliable LTE-M and NB-IoT connectivity for industrial and commercial IoT applications. This board features Monarch 2 GM02S, a dual-mode LTE-M/NB-IoT module from Sequans (Sequans SQN3430 Chipset), offering global band support from 617MHz to 2.2GHz (covering bands 1,2,3,4,5,8,12,13,14,17,18,19,20,25,26,28,66,85). The GM02S module is 3GPP LTE Release 14 (upgradable to Release 17), embedded IP stack with multiple protocol support including PPP. It enables quick switching between LTE-M and NB-IoT modes for attaching to LTE live network or test equipment (CMW500 or similar). It includes UART interface for debugging and firmware upgrades. Additional features include a wake button, reset functionality, visual status indicators, an SMA connector for LTE antennas, a micro SIM card slot. It is ideal for smart meters, industrial sensors, asset tracking, smart home and city applications, wearables, and healthcare monitoring solutions.
- I2C, UART interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage: 3.3V or 5V
Technical Specifications
LTE IoT 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate