You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6554

Add-On Board, EEPROM 15 Click, N34C04MU3ETG, 4kB Serial EEPROM, I2C, 3.3V in

New
MIKROELEKTRONIKA MIKROE-6554

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6554
Order Code:
4698374
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6554   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EEPROM 15 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6554 is an EEPROM 15 Click compact add-on board designed for reliable non-volatile data storage in embedded and computing systems. This board features the N34C04MU3ETG, a 4Kb serial EEPROM from onsemi, fully compliant with the JEDEC JC42.4 (EE1004−v) SPD specification for DDR4 DIMMs. This board supports I2C communication with selectable addresses and speeds up to 1MHz, includes a 16-byte page write buffer, and features a hardware Write Protect pin. Built on low-power CMOS technology, it offers 1 million write cycles and 100 years of data retention, ensuring long-term reliability. Thanks to MIKROE’s innovative Click Snap format, the board that allows flexible implementation and standalone operation. It is ideal for applications in computing systems that require robust and efficient EEPROM storage. EEPROM 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • I2C interface
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,284.49 (¥1,412.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,284.49 (¥1,412.94)
5+ ¥1,257.07 (¥1,382.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --