Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,337.03 (¥2,570.733) |
| 5+ | ¥2,290.29 (¥2,519.319) |
Product Information
Product Overview
MIKROE-6552 is a Proximity 22 Click compact add-on board designed for accurate proximity, ambient light, and colour sensing in various low-light and display-adaptive applications. It is based on the TCS3720 sensor from ams OSRAM, which integrates proximity detection, RGB and clear light sensing, and ambient light compensation. The board also supports I2C communication with interrupt output, and includes a configurable XRES SEL jumper for selecting the sensor’s multifunctional pin mode as either hardware reset or PWM input. The unique Click Snap format allows the sensing area to be detached and independently mounted, providing additional flexibility in integration. Proximity 22 Click is ideal for applications such as display brightness and colour adjustment, presence detection, and gesture-based interaction in mobile devices, consumer electronics, and industrial panels. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Proximity 22 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate