You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6547

Add-On Board, Colour 20 Click, MikroE mikroBUS Compatible Development Boards, RGBIR Colour Sensor

New
MIKROELEKTRONIKA MIKROE-6547

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6547
Order Code:
4728162
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6547   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Colour 20 Click Add-On Board

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6547 is a Colour 20 Click compact add-on board used for precise detection of visible and infrared light levels in embedded applications. It is based on the VEML6046X00 sensor from Vishay Semiconductor, a high-accuracy, automotive-grade colour sensor with AEC-Q100 qualification. The sensor features integrated photodiodes, a low-noise amplifier, a 16-bit ADC, and communicate via I2C with interrupt support for event-driven designs. It offers peak sensitivity at 600nm (red), 550nm (green), 470nm (blue), and 820nm (IR), with an ambient light range of up to 176,000 lux and fine resolution of 0.0053 lux. Colour 20 Click also supports the Click Snap format, allowing the sensor area to be detached for flexible installation. It is ideal for automotive applications such as display backlight control, infotainment optimization, rear-view mirror dimming, CCT measurement, and mood lighting systems.
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,716.11 (¥1,887.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,716.11 (¥1,887.72)
5+ ¥1,683.02 (¥1,851.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --