register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥23,215.97 (¥25,537.567) |
Product Information
Product Overview
MIKROE-6540 is a XPort EDGE Click compact add-on board for secure wired Ethernet connectivity for embedded applications, enabling device-to-cloud communication and remote management capabilities. It is based on XPE200100S module from Lantronix, a next-generation embedded Ethernet gateway integrated with the Percepxion™ IoT edge solution. This board features an integrated RJ45 connector with magnetics, supports 10/100Mbps Ethernet via IEEE 802.3-compliant MAC/PHY, offers built-in support for advanced networking protocols and Lantronix’s TruPort® Serial and TruPort® Socket technologies for flexible serial-to-Ethernet bridging. With 8MB flash memory for firmware and web content, plus robust Infinishield™ Security, this Click ensures high-integrity data transmission and device safety for industrial automation, remote equipment monitoring, smart infrastructure, and embedded system requiring secure and manageable Ethernet-based network access. It is fully compatible with mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
XPort EDGE Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate