register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,362.44 (¥4,798.684) |
Product Information
Product Overview
MIKROE-6514 is a 6DOF IMU 27 Click compact add-on board designed for precise and reliable 6-axis motion sensing. This board features the ICM-45686 sensor from TDK InvenSense, which combines a 3-axis gyroscope and a 3-axis accelerometer in a single compact package. The board features ultra-low sensor noise, exceptional stability against temperature and mechanical shock, an 8KB FIFO buffer, and supports I3C, I2C, and SPI interfaces. It also includes the advanced APEX Motion Processing engine, programmable filters, and a unique Click Snap format for flexible integration. This Click board™ is ideal for head-mounted displays, AR/VR controllers, wearable technology, and various IoT applications. 6DOF IMU 27 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
6DOF IMU 27 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate