register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥18,024.93 (¥19,827.423) |
Product Information
Product Overview
MIKROE-6434 is a LTE Cat.1 7 Click compact add-on board designed for reliable LTE Cat 1 connectivity and GNSS support. This board features the SIM7672E, LTE Cat 1 bis module from SIMCom, which incorporates the QCX216 chipset, supporting LTE-FDD mode with multi-band coverage for Europe and Australia. The module offers data rates of up to 10Mbps downlink and 5Mbps uplink, supports multi-constellation GNSS, and supports drivers for operating systems like Windows, Linux, Android. Key features include a UART interface for communication, USB Type-C connector for power and data, firmware upgrade functionality, visual indicators for network and power status. This Click board™ is ideal for various IoT applications, such as telematics, metering, surveillance devices, industrial routers, and remote diagnostics. LTE Cat.1 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries.
- UART, USB interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V, external
Technical Specifications
LTE Cat.1 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate