register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-6420 is a 6DOF IMU 24 Click compact add-on board for inertial measurement in drones, robotics, and IoT applications. This board features the ICM-40609-D, a high-performance 6-axis MEMS MotionTracking™ sensor from TDK InvenSense. This sensor integrates a 3-axis gyroscope and a 3-axis accelerometer, featuring an extended accelerometer full-scale range of ±32g, a maximum Output Data Rate (ODR) of 32kHz, and a 2KB FIFO buffer for optimized data processing and reduced power consumption. The board offers configurable interrupt signals for system event monitoring, and operates at a 3.3V logic level. With its high precision, stability across temperature variations, and efficient motion tracking capabilities, 6DOF IMU 24 Click is ideal for drones and flight controllers, robotics, and IoT solutions requiring accurate motion sensing and real-time data acquisition. Board is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, SPI interface
- Click board size S is 28.6 x 25.4mm
Technical Specifications
6DOF IMU 24 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate