Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,337.03 (¥2,570.733) |
| 5+ | ¥2,290.29 (¥2,519.319) |
Product Information
Product Overview
MIKROE-6410 is a Accel 31 Click compact add-on board designed for precise motion and orientation detection in space-constrained devices. This board features the BMA580, a triaxial low-g accelerometer from Bosch Sensortec, which offers a 16-bit digital resolution with measurement ranges of ±2, ±4, ±8, and ±16g, along with flexible output data rates from 1.56Hz to 6.4KHz, enabling high adaptability and accuracy. The BMA580 supports advanced power modes, including high-performance and low-power, self-wake-up functionality, and bone conduction-based voice activity detection. This Click board™ also features the new "Click Snap" format, allowing easy detachment of the main sensor area for flexible use. Accel 31 Click is ideal for wearables, hearables, and consumer electronics that require precise motion detection, power efficiency, and reliable event-driven features. Board is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- High resolution
- Scalable measurement ranges
- Adjustable output data rate
- Various power modes
- 512-byte FIFO with FIFO full and watermark interrupts
- Click snap feature
- Selectable interfaces and event detection interrupts
- I2C, SPI interface
- Click board size M is 42.9 x 25.4mm
- 3.3V supply voltage
Technical Specifications
Accel 31 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate