You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6406

Add-On Board, DAC 19 Click, DAC53701-Q1, 10-Bit DAC, I2C, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-6406

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6406
Order Code:
4576359
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6406   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DAC 19 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6406 is a DAC 19 click compact add-on board designed for high-performance voltage-output applications. This board features the DAC53701-Q1, a 10-bit automotive-grade DAC from Texas Instruments, offering smart functionality through force-sense output, GPI function trigger, PWM output, and integrated non-volatile memory (NVM). The board supports an internal or power supply reference, provides a full-scale output range, and communicates efficiently with microcontrollers using an I2C interface with up to 1MHz clock speed. Additional unpopulated pins enable a force-sense option for use as a programmable comparator and current sink, enhancing control flexibility. Ideal for automotive applications, DAC 19 Click is suited for tail and brake light control, fade-in/fade-out effects, and interior lighting adjustments, where precise voltage control is essential. DAC 19 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • Click board size M is 42.9 x 25.4mm
  • 3.3V or 5V input voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,062.46 (¥2,268.71 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,062.46 (¥2,268.71)
5+ ¥2,021.22 (¥2,223.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --