register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-6385 is a Current 10 click compact add-on board designed for reliable current measurements. This board features the CT455, an XtremeSense™ TMR coreless current sensor from Allegro Microsystems, with a wide 1MHz bandwidth and a sensitivity of 333.3mV/mT, capable of detecting both positive and negative current flows (±6mT). It translates magnetic fields into a linear analogue output with less than ±1.0% error across temperature and supply voltage variations. This Click board™ is ideal for applications such as solar power inverters, battery management systems, industrial equipment, and power utility meters. Current 10 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Analog, I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Current 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate