You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6332

Add-On Board, Rotary Switch Click, MikroE mikroBUS Compatible Development Boards

New
MIKROELEKTRONIKA MIKROE-6332

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6332
Order Code:
4645904
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6332   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rotary Switch Click Add-On Board

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6332 is a Rotary Switch Click compact add-on board for applications requiring precise rotary input. This board is based on RDS6-16S-1065-1-SMT, 16-position notched cap surface-mount rotary DIP switch from Same Sky. This switch features continuous 360° actuator rotation, 2.54mm pin pitch and robust construction with a contact resistance of 80mohm and maximum operating torque of 700gf*cm, ensuring reliable operation for up to 10,000 steps. The board supports the innovative Click Snap feature, allowing the rotary switch to operate autonomously when detached, providing flexibility in various implementations. It connects to the host MCU via the TCA9536, a 4-bit I2C I/O expander from Texas Instruments, simplifying switch state monitoring. Ideal for industrial equipment, consumer electronics, and automotive systems. It offers a versatile and durable solution for mode selection and user-configurable settings in demanding environments. It is fully compatible with the mikroBUS™ socket.
  • I/O expander with I2C interface
  • Click board size L is 57.15 x 25.4mm
  • 3.3V or 5V supply voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,024.95 (¥3,327.45 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,024.95 (¥3,327.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --