register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,685.11 (¥12,853.621) |
Product Information
Product Overview
MIKROE-6306 is a IR Grid 4 click compact add-on board for high-precision, non-contact temperature measurement and thermal imaging. This board is based on the MLX90641, a fully calibrated thermal IR array from Melexis. It captures temperature data across a 16x12 matrix (192 pixels) and accurately measures temperatures from -40°C to +300°C with a typical accuracy of 1°C. The board supports the innovative "Click Snap" feature, allowing the sensor area to be detached for flexible positioning. This Click board™ is ideal for applications such as intrusion detection, industrial temperature control, visual IR thermometers, and many more. IR Grid 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- 55° viewing angle
- I2C interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
IR Grid 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate