register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,569.08 (¥9,425.988) |
Product Information
Product Overview
MIKROE-6303 is a LR 14 Click - 868MHz compact add-on board for low-power, long-range wireless communication in IoT networks. This board features RAK3172, a Class A/B/C LoRaWAN 1.0.3-compliant module from RAKwireless Technology, featuring the STM32WLE5CC ARM Cortex-M4 32-bit chip. This board supports LoRaWAN and LoRa Point-to-Point communication modes and integrates multiple frequency bands for flexibility across various regions. Key features include UART, SPI, and I2C interfaces, a USB Type-C connector for power and configuration, and a rechargeable battery option for standalone operation. Additional functionality is provided by SWD and BOOT buttons for firmware management and configurable GPIO pins for customization. LR 14 Click is ideal for long-distance, low-power communication applications, such as remote sensing, asset tracking, and IoT deployments. LR 14 Click - 868MHz is fully compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V, external input voltage
Technical Specifications
LR 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate