register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,992.98 (¥4,392.278) |
Product Information
Product Overview
MIKROE-6290 is a PIR 3 Click compact add-on board designed for efficient and reliable motion detection in various applications. This board features the ZDP323B1 sensor from Zilog (Little fuse), with high EMI immunity and precise motion detection capabilities. It includes a spectral filter window tuned to an 8-13µm wavelength, dual sensing elements with a 0.6mm spacing, and a field of view of 148° on the X-axis and 136° on Y-axis. The board also integrates the ZNCL10S PIR lens for maximum IR transmissivity and includes the Click Snap feature for flexible implementation. Ideal for security systems, lighting control, and video doorbells, PIR 3 Click ensures high performance and flexible implementation in demanding motion detection applications. PIR 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- High performance and excellent EMI immunity
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
PIR 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate