register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,982.36 (¥18,680.596) |
- ManufacturerMIKROELEKTRONIKAManufacturer Part NoMIKROE-6256Order Code4558474Technical DatasheetAccessory TypeLTE Cat.4 Click Add-On BoardFor Use WithMikroE MikroBUS Compatible Development BoardsProduct Range-SVHCNo SVHC (27-Jun-2024)
MIKROE-6256 is a LTE Cat.4 Click (for Europe) compact add-on board made especially for 4G M2M and IoT applications in Europe. This board features the EG95EXGA-128-SGNS, an IoT/M2M-optimized LTE Cat.4 module that meets the 3GPP Release 11 standard from Quectel. It supports multiple wireless standards, including LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE support (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec for voice functionality with support for CTIA standard headphones. Additionally, it offers a USB Type C connector for power and data transfer, AT command communication, and firmware upgrades. This Click board™ is ideal for M2M and IoT applications such as industrial routers, industrial PDAs, video surveillance, digital signage, and more.
- I2C, UART, USB interface
- Input voltage of 3.3V or 5V
- Click board size L is 57.15 x 25.4mm
- Compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard
- Accessory Type
LTE Cat.4 Click Add-On Board
Product Range-
For Use WithMikroE MikroBUS Compatible Development Boards
SVHCNo SVHC (27-Jun-2024)
- Tariff No:84733020US ECCN:5A992.cEU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (27-Jun-2024)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.025