You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6240

Add-On Board, 1x4 RGB Click, LP5812, RGB LED Driver, I2C, PWM, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-6240

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6240
Order Code:
4481047
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIKROE-6240   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1x4 RGB Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6240 is a 1x4 RGB click compact add-on board that creates vivid and dynamic lighting effects. This board features the LP5812, an advanced RGB LED driver from Texas Instruments. It features ultra-low operation current, an autonomous animation engine, and support for both analogue and PWM dimming. The board operates with 3.3V or 5V logic voltage levels and communicates with the host MCU via a standard 2-wire I2C interface. It is suitable for portable and wearable electronics, gaming, home entertainment, IoT, networking, industrial HMI, and many more. 1x4 RGB Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
  • 256 steps for analogue dimming
  • 8-bit configurable PWM generator for smooth brightness control
  • SYC pin for PWM clock synchronization
  • Click snap feature for flexible implementation
  • I2C, PWM interface
  • Click board size M is 42.9 x 25.4mm

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,311.44 (¥3,642.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,311.44 (¥3,642.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --