You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6174

Add-On Board, USB-C Sink 4 Click, MikroE MikroBUS Compatible Development Boards

MIKROELEKTRONIKA MIKROE-6174
MIKROELEKTRONIKA MIKROE-6174
MIKROELEKTRONIKA MIKROE-6174
MIKROELEKTRONIKA MIKROE-6174

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6174
Order Code:
4571695
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6174   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB-C Sink 4 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6174 is a USB-C Sink 4 click compact add-on board designed to enable devices to draw power through the USB Type-C interface. This board features the CYPD3178, a USB Type-C power sink controller from Infineon. This Click board™ includes a controller with an integrated USB Type-C transceiver, load switch control with soft start, and system-level fault protection. It has configurable charging protocols, voltage negotiation, and an unpopulated SAFE 5V header for an alternate power supply. The USB-C Sink 4 Click is ideal for applications such as drones, smart speakers, power tools, and other rechargeable devices. USB-C Sink 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • Configurable charging protocols (legacy and BC1.2 protocols)
  • I2C interface
  • Click board size L is 57.15 x 25.4mm
  • 3.3V or external input voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,612.46 (¥2,873.71 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,612.46 (¥2,873.71)
5+ ¥2,560.22 (¥2,816.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --