register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,011.07 (¥7,712.177) |
Product Information
Product Overview
MIKROE-6167 is a Rec&Play 2 click compact add-on board for voice recording and playback applications. It is based on the ISD1616B, a single-message voice record and playback IC from Nuvoton. The board features an on-chip oscillator, a microphone preamplifier with Automatic Gain Control (AGC), an omnidirectional microphone, and a speaker driver for high-quality audio recording and playback. Voice data is stored in onboard Flash memory without digital compression, ensuring clear and reliable sound. It supports both manual and digital control, as well as flexible message durations from 10 to 24 seconds. This Click board™ is ideal for applications such as alarms, voice prompts, and automated announcements where reliable audio performance is crucial. Rec&Play 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
Technical Specifications
Rec and Play 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate