register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-6166 is a Current 11 Click compact add-on board for industrial and commercial current-sensing applications. This board features the ACS37600K (ACS37600KOKATN-006B5-C), programmable linear Hall-effect sensor IC from Allegro Microsystems. This sensor features a chopper-stabilized Hall-effect front-end for precise magnetic flux detection, with a sensitivity of 6mV/G and a bidirectional operating range of ±333G. It also includes a user-programmable reference voltage pin for continuous zero-current monitoring and supports both 3.3 and 5V logic levels. This Click board™ excels in industrial and consumer applications such as current sensing modules, motor control systems, Uninterruptible Power Supplies (UPS), overcurrent detection, and power supplies. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- High-precision current sensing
- Programmable sensitivity and offset
- Based on a chopper-stabilized hall-effect front-end
- User-programmable reference voltage pin
- Analog or digital output selection
- Analog, I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Current 11 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate