register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥23,214.41 (¥25,535.851) |
Product Information
Product Overview
MIKROE-6130 is a Barcode 3 Click compact add-on board for efficient barcode scanning applications. This board features the LV30, an advanced area image engine from Rakinda. The LV30 features a laser aiming system and LED illumination, ensuring quick and accurate barcode decoding on various media, including paper and magnetic cards. This module also includes a red LED for low-light conditions, a laser aimer for precise positioning, an onboard buzzer for audible feedback, buttons for scanning and resetting, and an LED indicator for successful reads. Barcode 3 Click is ideal for developing handheld, portable, or stationary barcode scanners, making it an excellent choice for upgrading from 1D to 2D barcode scanning solutions. Barcode 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Efficient barcode scanning with its laser aiming system and LED illumination
- Quick and accurate decoding of barcodes on various media
- Including paper and magnetic cards
- LA laser aimer for precise positioning
- Onboard buzzer for audible feedback
- Buttons for scanning and resetting
- Blue LED indicator for successful reads
- UART, USB multiple interface options
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Barcode 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate