You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6126

Add-On Board, Step Down 12 Click, TPS62902, Synchronous Step-Down Converter, GPIO, I2C, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-6126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6126
Order Code:
4626838
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6126   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Step Down 12 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6126 is a Step Down 12 Click compact add-on board for reliable DC-DC step-down applications. Based on Texas Instruments' TPS62902 synchronous step-down converter, it features the DCS-control topology, which combines hysteretic, voltage mode, and current mode control for precision and fast response to voltage changes. Supporting a wide input voltage range of 3V to 17V, it provides stable output voltages with accuracy within ±1% and can enter power save mode for high efficiency under light loads. With 16 configurable output voltages from 0.7V to 5.5V, this Click board™ is ideal for applications in factory automation, building systems, data centres, enterprise computing, and motor drives where efficient, stable power conversion is essential. Board is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
  • GPIO, I2C interface
  • 3.3V or 5V, external supply voltage
  • Click board size M is 42.9 x 25.4mm

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,952.08 (¥3,247.29 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,952.08 (¥3,247.29)
5+ ¥2,893.04 (¥3,182.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --