register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,869.62 (¥2,056.582) |
| 5+ | ¥1,832.23 (¥2,015.453) |
Product Information
Product Overview
MIKROE-6105 is a Light 4 Click compact add-on board designed for precise ambient light, UV index, and light flicker detection. This board features the TSL2585 sensor from ams OSRAM, which incorporates photopic, infrared (IR), and ultraviolet (UV) photodiodes to enable multiple concurrent sensing functions. The TSL2585 continuously monitors ambient light, calculates irradiance, and detects light flicker using optimized filters and dedicated IR and UV channels. It communicates with the host MCU via a standard I2C interface, includes interrupt-driven events for threshold-based alerts, and operates with 3.3V logic voltage. Light 4 Click is ideal for applications such as automatic display brightness management, environmental UV monitoring, and camera assistance for exposure and flicker detection. Light 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Interrupt-driven events for user-configured ALS thresholds
- 3.3V input voltage
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Light 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate