You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6089

Add-On Board, SolidSwitch 6 Click, VNF1048F, High-Side Switch Controller, SPI, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-6089

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6089
Order Code:
4575637
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6089   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SolidSwitch 6 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6089 is a SolidSwitch 6 click compact add-on board for reliable load management in automotive power distribution systems. This board features the VNF1048F, a high-side switch controller with intelligent e-fuse protection from STMicroelectronics. This board supports an input voltage range of 6V to 48V, controls external MOSFET, and offers essential protection features such as overcurrent, under-voltage, and thermal shutdown, with diagnostic feedback via SPI. It also includes an NTC resistor for monitoring MOSFET temperature and operates with either 3.3V or 5V logic levels. SolidSwitch 6 Click is ideal for automotive applications like load control in cars, trucks, and other vehicles, ensuring safety and performance. SolidSwitch 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
  • Click board size L is 57.15 x 25.4mm
  • 3.3V or 5V, external input voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,987.42 ( ¥4,386.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,987.42 (¥4,386.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --