You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6086

Add-On Board, NINA-B222 Click, NINA-B222, Bluetooth, SPI, UART, 3.3V in

New
MIKROELEKTRONIKA MIKROE-6086

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6086
Order Code:
4655677
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6086   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NINA-B222 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6086 is a NINA-B222 Click compact add-on board for Bluetooth Classic and BLE communication in professional-grade applications. Based on the NINA-B222 module from u-blox, it features pre-installed u-connectXpress software for easy configuration and management. This board offers robust support for peripheral and central roles, such as the Serial Port Profile (SPP), GATT client and server, and the proprietary u-blox Bluetooth Low Energy Serial Port Service, all accessible via AT commands. It includes an integrated antenna for excellent wireless performance, secure boot technology for top-tier security, and compliance with global certifications, including RED, FCC, IC/ISED, and more. Ideal for industrial automation, wireless configuration, point-of-sale systems, and healthcare equipment, board provides a reliable solution for demanding Bluetooth communication tasks. It is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • SPI, UART interface
  • Click board size M is 42.9 x 25.4mm
  • 3.3V input voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,120.13 (¥4,532.14 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,120.13 (¥4,532.14)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --