register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,483.81 (¥3,832.191) |
Product Information
Product Overview
MIKROE-6066 is an ISM 3 Click compact add-on board designed for low-power wireless communication in the sub-1 GHz ISM and SRD frequency bands. This board features the S2-LP 433MHz RF transceiver from STMicroelectronics, known for its high performance and ultra-low power consumption. The S2-LP supports multiple modulation schemes with programmable data rates, offers excellent receiver sensitivity, adjustable RF output power, features such as automatic packet handling and support for SIGFOX™ and MONARCH networks. Communication with the host MCU is established via a 4-wire SPI interface, and additional flexibility is provided through three configurable GPIO pins. Ideal for a wide range of applications, ISM 3 Click is perfect for smart metering, home automation, industrial monitoring, wireless alarms, and other sensor-to-cloud solutions. ISM 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ISM 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate