Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,543.66 (¥7,198.026) |
Product Information
Product Overview
MIKROE-6049 is a DIGI IN 2 Click compact add-on board designed for converting high-voltage industrial signals into logic-level outputs, ideal for enhancing industrial control systems. This board features the MAX22196, a high-performance octal industrial sink/source digital input IC from Analog Devices. This Click board™ stands out for its ability to interface 8 industrial inputs (8-24V) via SPI, configurable as either sinking or sourcing with built-in current limiters, ensuring adherence to IEC 61131-2 standards. A notable feature includes an on-chip 5V linear regulator, providing up to 20mA of load current, with the flexibility of being powered by a field supply ranging from 8 to 24V. Additionally, it supports serial communication up to 12MHz and features a 3x3 yellow LED matrix for indicating the status of digital inputs. Its applications include Programmable Logic Controllers (PLC), factory automation, and process control systems, making it a good choice for industrial environments.
- compliance with the IEC 61131-2 standard
- Programmable glitch/debounce filter
- Optional 16bit down counter on every channel
- Extensive diagnosis
- Low power dissipation
- LED matrix indication
- CRC error detection and on-chip regulator output
- Compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
Technical Specifications
DIGI IN 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate