register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,332.34 (¥3,665.574) |
Product Information
Product Overview
MIKROE-6035 is a Barometer 9 Click compact add-on board ideal for precision activity tracking and indoor navigation/localization. This board features ENS220, a barometric pressure and temperature sensor from ScioSense. This sensor is characterized by its ultra-low power consumption and high accuracy, offering capabilities through both I2C and SPI communication interfaces. Including a pressure range of 300 to 1200hPa, absolute accuracy within ±0.5hPa and temperature accuracy of ±0.1K, it is optimized for applications requiring precise altitude and temperature measurements. Ideal for use cases such as activity tracking, indoor navigation, and environmental monitoring. It provides developers with powerful tool for creating sophisticated, location-aware devices in a compact and energy-efficient design. It can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Cover a wide range of atmospheric conditions
- Ensure premium accuracy for reliable measurements
- Precise temperature sensing
- Ultra-low noise for high-fidelity data
- Selectable communication interface
- I2C, SPI interface
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Barometer 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate