You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6029

Add-On Board, NFC 5 Click, ST25R3918, Multipurpose NFC Transceiver, I2C, SPI, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-6029

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6029
Order Code:
4398550
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6029   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NFC 5 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6029 is a NFC 5 click compact add-on board designed for advanced NFC applications. This board features the ST25R3918, a multipurpose NFC transceiver from STMicroelectronics. This Click board™ is built to cater to the growing needs of the Internet of Things (IoT) ecosystem, providing robust NFC reader functionalities, passive peer-to-peer communication, and card emulation modes with outstanding analogue performance. Its notable features include exceptional read range with minimal power output, advanced noise reduction, and compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5. Additionally, the board supports SPI and I2C interfaces, offering operational flexibility and making it suitable for various applications, from consumer electronics to IoT, brand protection, access control and customer engagement.
  • High performance
  • Passive peer-to peer communication
  • Outstanding analogue performance
  • Exceptional read range with minimal power output
  • Compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5
  • I2C, SPI interface
  • mikroBUS™ compatibility
  • Click board size L is 57.15 x 25.4mm
  • Input voltage: 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,987.42 (¥4,386.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,987.42 (¥4,386.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --