Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,804.43 (¥3,084.873) |
| 5+ | ¥2,748.35 (¥3,023.185) |
Product Information
Product Overview
MIKROE-6028 is a Accel&Pressure Click compact add-on board representing a rate-of-climb sensing solution for your application. This board features the FXLS8974CF, a 3-axis low-g accelerometer, and the MPL3115A2, a precision pressure sensor with altimetry, both from NXP Semiconductor. Those two sensors are high-performance, low-power devices covering all of Earth's surface elevations. By combining the acceleration and the barometric pressure data, you can easily determine the vertical velocity (the rate of climb) of the device on which the Accel&Pressure Click is integrated. This Click board™ makes the perfect solution for the development of vertical velocity applications and similar devices. Accel&Pressure Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- User-selectable full-scale measurement ranges
- High precision
- FIFO buffers
- flexible sensor data change detection function
- Wide absolute pressure operating range
- Altitude measurements
- Temperature compensation
- I2C interface
- Input voltage of 3.3V
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Accel & Pressure Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate