register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,816.15 (¥7,497.765) |
Product Information
Product Overview
MIKROE-6018 is a Current Sens 2 Click compact add-on board designed for precise current measurements in industrial applications. This board features the HO 10-P, an AC/DC current transducer from LEM USA. The HO 10-P offers galvanic isolation and reliable measurement of DC, AC, and pulse currents up to 10ARMS. Its open-loop Hall effect measuring principle ensures accurate readings, with sensitivity adjustable in three scenarios for enhanced versatility. Ideal for AC variable speed drives, UPS systems, SMPS, and power supplies for welding, the Current Sens 2 Click is made for dynamic and demanding environments where low power consumption and high immunity to external interference are paramount. Current Sens 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Nominal RMS current up to 10A
- AC/DC/pulse current measurement
- Sensitivity adjustments
- Galvanic isolation
- Open-loop Hall effect based
- Analog output
- Overcurrent detection
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Current Sens 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate