register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,453.05 (¥5,998.355) |
Product Information
Product Overview
MIKROE-5980 is a Silent Step 4 Click compact add-on board representing a completely integrated step motor driver solution. This board features the TMC2240, a smart integrated stepper driver from Analog Devices. The driver is based on a 256 micro-steps built-in indexer, two fully integrated H-Bridges, and non-dissipative integrated current sensing (ICS). The two H-Bridges can drive motors of up to 36V and 3A at max. This Click board™ makes the perfect solution for the development of textile industry machines, lab and factory automation, 3D printers, and more. Silent Step 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Two H-Bridges
- Fully integrated lossless current sensing
- Wide external voltage range
- Incremental encoder interface
- High micro-step resolution and thermal shutdown
- Short protection and overvoltage protection
- Diagnostics, StallGuard2, StallGuard4
- I²C, SPI interface
- Input voltage of 3.3V or 5V
- Click board size L is 57.15 x 25.4mm
Technical Specifications
Silent Step 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate