register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,483.81 (¥3,832.191) |
Product Information
Product Overview
MIKROE-5935 is a NFC 6 Click compact add-on board that contains an NFC transceiver for contactless communication. This board features the ST25R95, a near-field communication transceiver from STMicroelectronics. It supports reader and writer operating modes and emulates ISO/IEC 14443-3 Type A cards. The RF communications are done over the 13.56MHz. The transceiver features tag detection mode, field detection mode, transmission and reception modes, and more. This Click board™ makes the perfect solution for the development of applications based on NFC technology, contactless communication, payment systems, home and industrial automation, and more. NFC 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- NFC/RFID card writer and reader
- ISO/IEC 14443-3 Type A card emulation
- Dedicated internal frame controller
- Highly integrated analogue front end (AFE) for RF communication
- Transmission and reception modes
- Optimized power management
- Tag detection mode and field detection mode
- SPI interface
- Input voltage of 3.3V or 5V
- Click board size L is 57.15 x 25.4mm
Technical Specifications
NFC 6 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate