You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-5915

Add-On Board, RNG 2 Click, MikroE mikroBUS Compatible Development Boards, Crypto Authentication

New
MIKROELEKTRONIKA MIKROE-5915

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-5915
Order Code:
4712463
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-5915   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RNG 2 Click Add-On Board

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-5915 is a RNG 2 Click compact add-on board used for secure and certified random number generation in cryptographic systems. It is based on the RNG90 random number generator from Microchip, compliant with NIST SP 800-90A/B/C standards. The board generates 256-bit random numbers with a security strength of 128 bits, validated through a NIST-certified lab, and communicates via a standard I2C interface at up to 400kHz. It features a unique 72-bit serial number, advanced tamper detection, and operates on both 3.3V and 5V logic levels. RNG 2 Click is ideal for cryptographic applications, password generation, gaming systems, cryptocurrency hardware wallets, scientific research, and defence-grade security solutions.
  • Click board size S is 28.6 x 25.4mm
  • Input voltage is 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,582.34 (¥1,740.57 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,582.34 (¥1,740.57)
5+ ¥1,546.29 (¥1,700.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --