register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,413.28 (¥9,254.608) |
Product Information
Product Overview
MIKROE-5902 is a GNSS 11 Click compact add-on board that provides fast positioning capability. This board features the EVA-M8M, a concurrent GNSS module from u-blox. The module provides a reception of GPS, GLONASS, Galileo, QZSS, SBAS, and BeiDou. It delivers high sensitivity and minimal acquisition times, with concurrent reception of up to three GNSS, achieved by a dual frequency RF front-end architecture. This Click board™ makes the perfect solution for the development of both acquisition and tracking devices and represents an ideal product for automotive, consumer and industrial tracking applications. GNSS 11 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Programmable flash and data logging features
- Antenna management
- I2C, SPI, UART, USB interface
- Click board size L is 57.15 x 25.4mm
- 3.3V, external input voltage
Technical Specifications
GNSS 11 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate