You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-5890

Add-On Board, 4G LTE and GNSS Click, LENA-R8, Multi-Mode LTE Cat 1bis Module, UART, USB, 3.3V/5V in

MIKROELEKTRONIKA MIKROE-5890

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-5890
Order Code:
4398554
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-5890   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4G LTE&GNSS Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-5890 is a 4G LTE&GNSS click compact add-on board designed for advanced global tracking and telematics applications, enabling developers to build highly efficient and smaller solutions without compromising performance. This board features LENA-R8, a multi-mode LTE Cat 1bis module from u-blox. It stands out for its compact size and extensive network compatibility. It supports 14 LTE bands, four GSM/GPRS bands for universal connectivity, and integrated ublox GNSS for precise global tracking. The board facilitates seamless communication via UART and includes a USB interface for comprehensive device management and firmware updates. Key features include dual LED indicators for operational status, flexible power options, and a nano SIM card holder supporting various SIM voltages. Ideally suited for IoT applications requiring broad global coverage and high-performance location services, the 4G LTE&GNSS Click board is a powerful tool for developers in the tracking and telematics markets.
  • 14 LTE bands and four GSM/GPRS bands
  • Global network connectivity and coverage
  • GNSS support for precise tracking and telematics
  • Connectivity and location services (CaaS and LaaS applications)
  • UART and USB interfaces, SIM card interface
  • Test points for diagnostics and operational adjustments
  • mikroBUS™ compatibility
  • Click board size L is 57.15 x 25.4mm
  • Input voltage: 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,361.68 (¥25,697.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥23,361.68 (¥25,697.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --