register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-5886 is a Brushless 13 Click compact add-on board that controls brushless DC motors with any MCU. The driver integrates both the control logic and a fully protected low RDson triple half-bridge power stage. On this Click board™, the single-shunt architecture is enabled, and the driver embeds a PWM current limiter based on user-settable values of reference voltage and OFF time. It makes the perfect solution for the development of industrial robotics, medical and health care, factory automation end-points, home appliances, small pumps, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board™ apart is the groundbreaking ClickID feature, enabling your host system to seamlessly and automatically detect and identify this add-on board.
- Three-phase BLDC motor driver, current control with adjustable OFF time
- Low standby current consumption
- Non-dissipative overcurrent protection, short-circuit protection
- Undervoltage lockout, thermal shutdown, interlocking function
- I2C interface, ClickID, mikroBUS compatibility
- Click board size is L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Brushless 13 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate