register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,876.44 (¥8,664.084) |
Product Information
Product Overview
MIKROE-5881 is a Gyro 9 Click compact add-on board that contains a high-performance gyroscope. It is a low power 3-axes digital output gyroscope that provides unprecedented stability at zero rate level and sensitivity over temperature and time and is equipped with an embedded temperature sensor. The gyroscope has a 16-bit rate value data output with an 8-bit compensation temperature data output. It makes the perfect solution for the development of in-dash car navigation, telematics, e-tolling, motion control with MMI (man-machine interface), and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets Gyro 9 Click apart is the groundbreaking ClickID feature, enabling your host system to seamlessly and automatically detect and identify this add-on board.
- A3G4250D - MEMS motion sensor from STMicroelectronics on-board modules
- Integrates ow and high-pass filters with users electable bandwidth
- Ultra-stable over temperature and time, embedded power-down and sleep mode
- Embedded temperature sensor, embedded FIFO, high shock survivability
- I2C, SPI interface, ClickID, mikroBUS compatibility
- Click board size is S (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Gyro 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate