register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,025.42 (¥2,227.962) |
| 5+ | ¥1,984.92 (¥2,183.412) |
Product Information
Product Overview
MIKROE-5794 is a NanoBeacon Click compact add-on board that provides a powerful and efficient Bluetooth beacon solution. This board features the IN100, an ultra-low power Bluetooth 5.3 Beacon SoC from InPlay, that sets a new standard in beacon technology. Its ultra-low power consumption, enhanced privacy mode, and three beacon modes offer seamless compatibility with no Bluetooth programming required - plug and play. Its compact design houses two types of built-in memory (4Kb OTP and 4KB SRAM), UART and I2C interfaces, and a hardware security engine. With its versatile features, this Click board™ opens up a world of possibilities for various applications such as standalone retail beacon setups, asset tracking, real-time location systems (RTLS), active RFID, wireless industrial applications.
- Analog, I2C, UART interfaces
- mikroBUS compatibility
- Click board size L is (57.15 x 25.4mm)
- 3.3V supply voltage
- Frequency range from 2.25GHz to 2.55GHz
- Data rate range from 100 to 1000Kbps
- 5dBm maximum output power
Technical Specifications
Add-On Board
No SVHC (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate