Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,855.27 (¥7,540.797) |
Product Information
Product Overview
MIKROE-5545 is an OLED C Click board which is a compact add-on board that contains a small 96x96 high-colour OLED display. This board features the PSP27801, a full-colour square OLED display from Shenzhen Boxing World Technology. The PSP27801 can display up to 65K/262K different colours and shades on a compact 1.12-inch size display. It provides a very good brightness-to-contrast ratio, a good angle of view, low power consumption, good picture quality, response times, and more. The display also comes with dimensions of 25x25mm (20.14x20.14mm active area) with an integrated OLED controller, the SSD1351, accessible through the configurable SPI serial interface. This Click board™ is suitable for applications that require displaying some information on the screen in the form of a diagram, text, or a pie chart.
- 3.3V input voltage
- Low power consumption
- Integrated SSD1306 driver IC
- High contrast
- Wide viewing angle and anti-glaze polarizer
- SPI interface
- mikroSDK compliant library, which includes functions that simplify software development
- 57.15 x 25.4mm click board size L
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Manifest, No ClickID
Technical Specifications
OLED C Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate