You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-3543

Add-On Board, STSPIN250 Click Board, Stepper Motor Driver, MikroBUS Connector

MIKROELEKTRONIKA MIKROE-3543

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-3543
Order Code:
3128755
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-3543   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STSPIN250 Click Board

:
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

STSPIN250 click is a brushed DC motor driver with the current limiting and current sensing. It is based on the STSPIN250, a low voltage DC brushed motor driver. It is optimized for portable and low voltage applications, featuring the lowest standby current available on the market (max 80nA). Thanks to the low ON resistance of the MOSFETs used for its output stage, the STSPIN250 represents a highly efficient DC motor driver, with a very small (3x3mm QFN) form factor. The device implements a PWM current control with the fixed OFF time, along with a full set of protection features. STSPIN250 click can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 2.6A.
  • PWM, GPIO interface
  • 42.9 x 25.4mm size

Available for back order

More stock available to supplier lead times which is approximately 10/6/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,515.55 (¥2,767.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,515.55 (¥2,767.11)
5+ ¥2,465.24 (¥2,711.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --