Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,938.22 (¥4,332.042) |
Product Information
Product Overview
UART 1-Wire click is used to convert standard UART or RS232 signals into 1-Wire® signals. Apart from other features such as the slew rate control for larger 1-Wire® busses, selectable data rate, an accurate self-calibrating time base, ESD protection and more, the main feature of the UART 1-Wire® click, is that it manages all the sensitive signal timings involved in 1-Wire® communication, allowing rapid development of UART to 1-Wire® applications. It can automatically convert a single character from the UART bus into eight 1-Wire® time slots, thereby increasing the data throughput significantly, while reducing the microcontroller workload.
- UART interface
- 42.9 x 25.4mm size
Technical Specifications
UART 1-Wire Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate