Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,181.22 (¥2,399.342) |
| 5+ | ¥2,137.6 (¥2,351.36) |
Product Information
Product Overview
Temp-Log 3 click is a temperature measuring Click board™ featuring the MCP9843 IC, an accurate temperature sensor IC with integrated EEPROM. Besides the thermal sensor, this IC is equipped with additional 256 bytes of EEPROM. This can be a very useful option for some applications: it allows any data to be stored within the same IC, so no additional EEPROM IC is required. This can simplify the design, reducing the number of additional components. The thermal sensor itself includes some great features such as the programmable interrupt engine, measurement range from -20°C to +125°C, accuracy up to ±1°C typically, and more.
- I2C interface
- 42.9 x 25.4mm size
Technical Specifications
Temp-Log 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate