Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,029.4 (¥3,332.34) |
| 5+ | ¥2,968.82 (¥3,265.702) |
Product Information
Product Overview
Current 2 click is an accurate current sensing Click board™ suitable for a very accurate measurement of the current through the load. It utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. Current 2 click is equipped with an integrated transimpedance amplifying circuit, designed specifically for low-power current sensing applications. Designed to be used with a common mode voltage up to 6V, this Click board™ is a perfect solution for the battery charging monitoring, various battery gauges, and other similar low voltage applications that require simple and reliable current monitoring.
- SPI interface
- 42.9 x 25.4mm size
Technical Specifications
Current 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate