Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,392.63 (¥4,831.893) |
Product Information
Product Overview
Light Ranger 4 click is an accurate distance measurement Click board™ based on a ToF (Time of Flight) measurement principle. The FlightSense™ enabled VL53L1X rangefinder module from STMicroelectronics is a complete measurement stack on the chip. It is surprisingly easy to work with, as this highly integrated range finder module exposes only I2C interface, XSH and INT pins to the host controller. It can be used for counting dimensions of goods in industry, controlling a safety area, building contactless digital measurement tools. Some other uses for this device could be building 3D visual guidance applications in robotics, for moving it through obstacles and similar.
- 3.3V input voltage
- I2C interface
- Contactless measurement between 40mm and up to 4000mm
- Rated Class 1 laser product
- Operating in the IR (invisible) spectrum range
- Integrated sections allow minimum number of external components to be used
Technical Specifications
LightRanger 4 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate