Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,232.06 (¥6,855.266) |
Product Information
Product Overview
Servo Click board™ a 16-channel PWM servo driver with the voltage sensing circuitry. It can be used to simultaneously control 16 servo motors each with its own programmable PWM signal. The PWM control signal section itself is built around PCA9685 an integrated 12bit, 16 channel PWM driver which can be configured to either sink 25mA per channel or drive each channel sourcing up to 10mA. This Servo click is especially usable when a big number of servos needs to be controlled in a simple and easy way such as in the movie or theatre industry (animatronics), robotics, RC toys and similar applications.
- 3.3V or 5V input voltage
- GPIO, I2C interface
Technical Specifications
Servo Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate