Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,166.87 (¥7,883.557) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,167 (¥7,884 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3123
Order Code2931377
Technical Datasheet
Accessory TypeBoost-INV 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Boost-INV Click board™ is a very useful DC/DC voltage converter. This device can output both positive and negative voltage boosted up to 15V and inverted to -15V from a single fixed voltage input. This is an ideal solution for powering devices with complex, split-rail power supply demands using only a common battery. The Click board™ can be used as a very compact programmable split-rail power supply used for general purpose applications, low power audio applications, LCD and OLED displays and similar applications that use dual power supply source.
- 5V input voltage
- GPIO, SPI interface
Technical Specifications
Accessory Type
Boost-INV 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028