You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-3035

Add-On Board, Nano Power Click Board, DC/DC Boost Converter, Low Power IoT, MikroBUS

MIKROELEKTRONIKA MIKROE-3035

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-3035
Order Code:
2931418
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-3035   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nano Power Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Nano Power click is a boost (step-up) DC to DC converter click with high efficiency and very low input voltage aimed at the low power IoT market and battery-powered sensors and other devices. The input voltage can be very low: the conversion will start for voltages down to 0.95V providing 5V to the connected load. Once started, the input voltage can drop as low as the 0.4V depending on the connected load. The on-board DC to DC converter IC uses the pulse frequency modulation control scheme (PFM) that allows high efficiency and low power consumption for a wide range of output currents.
  • GPIO interface
  • Input voltage of 5V

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,881.54 (¥2,069.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,881.54 (¥2,069.69)
5+ ¥1,843.91 (¥2,028.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --