Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,960.23 (¥3,256.253) |
| 5+ | ¥2,901.03 (¥3,191.133) |
Product Information
Product Overview
H-Bridge click is a high-efficiency dual H-bridge driver Click board™ capable of providing reasonably high current while driving the connected load with up to 7V. Since the used driver IC has two full H-bridge channels, this Click board™ is an ideal solution for driving smaller bipolar stepper motors. H-Bridge click provides driving in both directions with an addition of the brake mode and the high impedance mode (Hi-Z). Overshoot current suppression algorithm protects the output stages from being damaged if both high-side and low-side MOSFETs on a single H-bridge channel become conductive.
- On-board MC34933 dual H-bridge driver
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
H-Bridge Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate