Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,804.43 (¥3,084.873) |
| 5+ | ¥2,748.35 (¥3,023.185) |
Product Information
Product Overview
Temp-Log 2 click is a precise ambient temperature measurement device equipped with the additional non-volatile (EEPROM) memory. EEPROM memory can be used to permanently store system configuration and 64bits of general-purpose EEPROM, used for logging application specific or user preference data. This click covers a range of temperatures from -55°C to +125°C with the highest accuracy of ±0.2°C, in the range of -10°C to 85°C exceeding the accuracy of CLASS A RTD. The device can also send an ALERT signal to the INT pin of the mikroBUS™ every time programmed temperature thresholds are exceeded.
- On-board TMP116 digital temperature sensor
- I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Temp-Log 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate